345-058-523-558

Heilind Number:EDA345-058-523-558
Manufacturer:EDAC
Manufacturer Number:345-058-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 58 positions spread across two rows, ensuring efficient data transfer. The rugged housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in challenging environments. With a contact material of Copper Alloy, it offers reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this straight-mount connector for optimal performance and longevity.