345-058-523-603

Heilind Number:EDA345-058-523-603
Manufacturer:EDAC
Manufacturer Number:345-058-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-603

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 58 positions with a single row layout, offering reliable connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures longevity and optimal signal transmission. The 0.1-inch pitch and 0.2-inch row spacing make it ideal for precision PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stability even in demanding environments. Whether for industrial applications or DIY projects, this green-colored connector, with a straight mount orientation, is a versatile solution for your connectivity needs.