345-058-523-604

Heilind Number:EDA345-058-523-604
Manufacturer:EDAC
Manufacturer Number:345-058-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-604

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 58 positions in a single row, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Perfect for various electronic applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.