345-058-523-612

Heilind Number:EDA345-058-523-612
Manufacturer:EDAC
Manufacturer Number:345-058-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-612

Detailed Description

Enhance connectivity within your electronic devices with this robust Board-To-Board PCB Connector. Designed for seamless integration, it features 58 positions in a single row with a pitch of .1 inches, ensuring efficient communication between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and compact design facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this connector for secure and stable connections within your electronic systems.