345-058-523-678

Heilind Number:EDA345-058-523-678
Manufacturer:EDAC
Manufacturer Number:345-058-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-678

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring 58 positions and a single row design, this connector ensures seamless communication between PCBs. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in various environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission. The straight mount orientation facilitates easy installation, while its broad operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this high-quality connector for optimal functionality in your electronic assemblies.