345-058-523-802

Heilind Number:EDA345-058-523-802
Manufacturer:EDAC
Manufacturer Number:345-058-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions spread across two rows, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in diverse operating conditions. Its copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate secure attachment to PCBs. With a straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.