345-058-523-803

Heilind Number:EDA345-058-523-803
Manufacturer:EDAC
Manufacturer Number:345-058-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Featuring 58 positions organized across two rows, this connector ensures seamless communication within your electronic assembly. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The sleek green design not only adds a pop of color to your setup but also serves as a visual indicator for easy identification. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Board to Board PCB Connector is the perfect choice for enhancing connectivity in your projects. Upgrade now and experience seamless integration like never before.