345-058-523-808

Heilind Number:EDA345-058-523-808
Manufacturer:EDAC
Manufacturer Number:345-058-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-808

Detailed Description

Enhance connectivity with our cutting-edge 58-position Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. Its Copper Alloy contacts ensure reliable signal transmission, while the 3A amperage rating guarantees efficient power delivery. With a compact .1-inch pitch and straight mount orientation, it offers easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.