345-058-523-812

Heilind Number:EDA345-058-523-812
Manufacturer:EDAC
Manufacturer Number:345-058-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The copper alloy contact material guarantees efficient power transmission, while the dual-row design with 58 positions offers ample room for seamless integration. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for compact PCB layouts. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it excels in various environments. Upgrade your electronic assemblies with this essential component that promises exceptional functionality and longevity.