345-058-523-878

Heilind Number:EDA345-058-523-878
Manufacturer:EDAC
Manufacturer Number:345-058-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-878

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 58 positions arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, this connector ensures efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in various applications. Suitable for straight mount orientation, it offers easy installation on PCBs. With an operating temperature range of -40 to 105°C, it is ideal for both standard and harsh environments. Elevate your connectivity solutions with this essential component.