345-058-523-888

Heilind Number:EDA345-058-523-888
Manufacturer:EDAC
Manufacturer Number:345-058-523-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-523-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-523-888

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 58 positions across two rows, this connector facilitates efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees stable conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.