345-058-524-107

Heilind Number:EDA345-058-524-107
Manufacturer:EDAC
Manufacturer Number:345-058-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 58 positions available in a single row, it offers seamless and secure mating for your electronic components. The connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. Its compact design, with a pitch of 0.1 inches and row spacing of 0.2 inches, allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this Straight Mount orientation connector for streamlined integration into your electronic systems. Upgrade your connectivity solutions with this essential component.