345-058-524-108

Heilind Number:EDA345-058-524-108
Manufacturer:EDAC
Manufacturer Number:345-058-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-108

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, a reliable solution for seamless board-to-board communication. With a low amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transmission. Featuring 58 positions in a single row, it offers ample connectivity options for your devices. The copper alloy contact material guarantees stable performance, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity experience with this essential component.