345-058-524-158

Heilind Number:EDA345-058-524-158
Manufacturer:EDAC
Manufacturer Number:345-058-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-158

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for high-performance applications, this connector features a single row with 58 positions, ensuring seamless and reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Trust in this connector for exceptional performance in your PCB projects.