345-058-524-201

Heilind Number:EDA345-058-524-201
Manufacturer:EDAC
Manufacturer Number:345-058-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity and reliability. Featuring 58 positions across 2 rows, each contact is meticulously constructed from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component for your PCB assembly needs.