345-058-524-203

Heilind Number:EDA345-058-524-203
Manufacturer:EDAC
Manufacturer Number:345-058-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions across two rows, ensuring versatile and reliable connection options. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for compact setups. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, while the copper alloy contacts ensure optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in need of top-tier components or a hobbyist looking to upgrade your projects, this connector is a must-have in your toolkit.