345-058-524-207

Heilind Number:EDA345-058-524-207
Manufacturer:EDAC
Manufacturer Number:345-058-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of 58 positions each, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Its straight mount orientation further simplifies installation on your PCBs, making it an essential component for efficient electronic design. Trust in its quality and performance to optimize connectivity in your projects.