345-058-524-258

Heilind Number:EDA345-058-524-258
Manufacturer:EDAC
Manufacturer Number:345-058-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-258

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh operating conditions. With two rows and a total of 58 copper alloy contacts, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for easy and secure mounting on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial and electronic projects. Upgrade your connectivity solutions with this versatile and efficient connector.