345-058-524-288

Heilind Number:EDA345-058-524-288
Manufacturer:EDAC
Manufacturer Number:345-058-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-288

Detailed Description

Enhance connectivity and streamline your PCB projects with this high-performance Board To Board PCB Connector. Engineered for efficiency, it features 58 positions arranged in two rows, ensuring seamless signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a .1 inch pitch and .2 inch row spacing, it offers precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector is a must-have for your toolkit. Upgrade your connectivity solutions with this essential component.