345-058-524-404

Heilind Number:EDA345-058-524-404
Manufacturer:EDAC
Manufacturer Number:345-058-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek green design, it seamlessly integrates into your setup with a single row layout, offering 58 positions for efficient connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees long-lasting reliability. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance in any environment. The 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Elevate your electronic systems with this essential component.