345-058-524-407

Heilind Number:EDA345-058-524-407
Manufacturer:EDAC
Manufacturer Number:345-058-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for superior durability. With 58 positions and a pitch of .1 inches, it offers ample room for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless and secure connections.