345-058-524-488

Heilind Number:EDA345-058-524-488
Manufacturer:EDAC
Manufacturer Number:345-058-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 58 positions with a reliable copper alloy contact material. The UL 94V-0 thermoplastic polyester housing ensures durability, while the green color adds a touch of visual distinction. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity game with this essential component.