345-058-524-558

Heilind Number:EDA345-058-524-558
Manufacturer:EDAC
Manufacturer Number:345-058-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed for efficiency and durability, it features 58 positions across two rows for seamless data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With copper alloy contacts and a pitch of .1 inches, signal integrity is maintained even in demanding applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation and green color make it easy to identify and install. Upgrade your PCB connections with this essential component for optimal performance.