345-058-524-603

Heilind Number:EDA345-058-524-603
Manufacturer:EDAC
Manufacturer Number:345-058-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-603

Detailed Description

Enhance your PCB connections with this durable board-to-board connector, designed for seamless integration in your electronic setups. With a vibrant green housing made of UL 94V-0 thermoplastic polyester, it not only ensures reliable performance but also adds a pop of color to your assembly. The 58 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options for your devices. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105 °C, this connector guarantees both conductivity and resilience, even in harsh environmental conditions. Its straight mount orientation facilitates easy installation, making it a practical choice for various applications in the realm of electronics. Upgrade your connectivity solutions with this high-quality PCB connector.