345-058-524-604

Heilind Number:EDA345-058-524-604
Manufacturer:EDAC
Manufacturer Number:345-058-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-604

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contacts, with a pitch of .1 inches, deliver reliable power transmission at an amperage of 3A. With 58 positions and a single row design, it offers seamless integration for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact form factor make it easy to install on your PCB. Upgrade your system's connectivity with this efficient and versatile board-to-board connector.