345-058-524-608

Heilind Number:EDA345-058-524-608
Manufacturer:EDAC
Manufacturer Number:345-058-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-608

Detailed Description

Enhance your electronic connections with our green Board To Board PCB Connector. Featuring a single row with 58 positions, this connector is designed for seamless integration on your printed circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your connectivity with this essential component.