345-058-524-612

Heilind Number:EDA345-058-524-612
Manufacturer:EDAC
Manufacturer Number:345-058-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-612

Detailed Description

Enhance your electronic connections with this durable and efficient board-to-board PCB connector. Designed for seamless integration, it features 58 positions arranged in a single row, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.