345-058-524-688

Heilind Number:EDA345-058-524-688
Manufacturer:EDAC
Manufacturer Number:345-058-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row with a .1-inch pitch and .2-inch row spacing. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in a wide operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this green-colored connector, offering a stable amperage of 3A. Perfect for various applications, it's a must-have in your connector lineup.