345-058-524-878

Heilind Number:EDA345-058-524-878
Manufacturer:EDAC
Manufacturer Number:345-058-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-524-878

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Engineered for precision, it boasts a durable housing made of UL 94V-0 thermoplastic polyester and features two rows for seamless integration. With 58 positions and a pitch of .1 inches, it ensures efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB connectivity solutions.