345-058-525-101

Heilind Number:EDA345-058-525-101
Manufacturer:EDAC
Manufacturer Number:345-058-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions in a single row, allowing for efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any setting. Its copper alloy contact material and straight mount orientation further enhance its conductivity and ease of installation. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for high-performance applications. Explore the endless possibilities with this essential component for your electronic projects.