345-058-525-104

Heilind Number:EDA345-058-525-104
Manufacturer:EDAC
Manufacturer Number:345-058-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-104

Detailed Description

Enhance your PCB connections with our Green Card Edge Connector. Boasting a sleek design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row housing featuring 58 copper alloy contact positions, it offers seamless connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for precise and efficient assembly on your circuit boards. Engineered for performance, it supports an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105 °C. Whether for commercial or industrial use, this straight-mount connector is a reliable choice to optimize your electronic setups. Explore more of our high-quality PCB connectors in the Card Edge category.