345-058-525-158

Heilind Number:EDA345-058-525-158
Manufacturer:EDAC
Manufacturer Number:345-058-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 58 positions in a single-row layout, perfect for high-density applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior durability and safety. Each contact is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Trust in its straight mount orientation for easy installation. Elevate your electronics with this essential component.