345-058-525-188

Heilind Number:EDA345-058-525-188
Manufacturer:EDAC
Manufacturer Number:345-058-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 58 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing offers reliable protection, while copper alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is perfect for space-constrained applications. Its straight mount orientation and wide operating temperature range from -40 to 105°C provide versatility in various environments. Upgrade your system with this essential component for seamless data transfer.