345-058-525-201

Heilind Number:EDA345-058-525-201
Manufacturer:EDAC
Manufacturer Number:345-058-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality, 58-position board-to-board PCB connector. Featuring a straight mount orientation and a durable UL 94V-0 thermoplastic polyester housing, this connector ensures secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient inter-board communication. The copper alloy contacts provide reliable conductivity, while the 3A amperage rating supports robust power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assemblies with this essential component for seamless data and power transfer.