345-058-525-202

Heilind Number:EDA345-058-525-202
Manufacturer:EDAC
Manufacturer Number:345-058-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-202

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contact material ensures reliable conductivity, while the 2-row configuration with 58 positions caters to versatile connectivity needs. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable component for your projects. Upgrade your PCB setups with this essential connector, ensuring efficient and stable performance.