345-058-525-204

Heilind Number:EDA345-058-525-204
Manufacturer:EDAC
Manufacturer Number:345-058-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-204

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 58 positions, allowing for efficient and reliable data transmission. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, ensures a secure fit on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector guarantees durability and performance even in demanding environments. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity with this essential component.