345-058-525-212

Heilind Number:EDA345-058-525-212
Manufacturer:EDAC
Manufacturer Number:345-058-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it offers durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable signal transmission. The straight mount orientation and 58 positions cater to versatile PCB layouts, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector for seamless integration and optimal performance in your electronic assemblies.