345-058-525-278

Heilind Number:EDA345-058-525-278
Manufacturer:EDAC
Manufacturer Number:345-058-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-278

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 58 positions across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance in a range of environments. With a contact material of copper alloy, you can count on optimal conductivity. The connector's straight mount orientation and a pitch of .1 inch offer easy installation on your circuit board. Operating smoothly in temperatures from -40 to 105°C, it's suitable for various applications. Elevate your electronics with this essential component.