345-058-525-288

Heilind Number:EDA345-058-525-288
Manufacturer:EDAC
Manufacturer Number:345-058-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-288

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. With two rows of 58 copper alloy contacts, it guarantees reliable signal transmission with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.