345-058-525-403

Heilind Number:EDA345-058-525-403
Manufacturer:EDAC
Manufacturer Number:345-058-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it offers seamless connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety in operation, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for precise PCB mounting. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.