345-058-525-404

Heilind Number:EDA345-058-525-404
Manufacturer:EDAC
Manufacturer Number:345-058-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-404

Detailed Description

Enhance connectivity and streamline your PCB assembly with our 58-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a single row layout with a pitch of .1 inches, ensuring precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating environments, with a wide temperature range of -40 to 105 °C. The housing material provides enhanced protection, while the copper alloy contact material ensures reliable conductivity. Perfect for high-performance applications, this green connector offers a compact solution with a row spacing of .2 inches. Upgrade your electronic systems with this essential component, advancing connectivity efficiency with every connection.