345-058-525-412

Heilind Number:EDA345-058-525-412
Manufacturer:EDAC
Manufacturer Number:345-058-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-412

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it not only offers a visually appealing touch but also ensures reliable power transmission with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, this connector guarantees longevity and safety. With a single row design and a pitch of .1 inches, it provides efficient signal transfer in a compact space. Boasting 58 positions and a straight mount orientation, it is perfect for a wide range of PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it suits various environmental conditions. Upgrade your connectivity solutions with this versatile connector.