345-058-525-458

Heilind Number:EDA345-058-525-458
Manufacturer:EDAC
Manufacturer Number:345-058-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a total of 58 positions and a single row design, it ensures seamless communication between PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. Each contact is crafted from robust Copper Alloy, facilitating reliable and efficient data transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment and secure attachment. Whether for industrial or consumer applications, its straight mount orientation and green color make it versatile and visually distinct. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.