345-058-525-478

Heilind Number:EDA345-058-525-478
Manufacturer:EDAC
Manufacturer Number:345-058-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-478

Detailed Description

Enhance connectivity on your circuit board with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 58 positions with a pitch of .1 inches, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made of Copper Alloy, providing optimal conductivity for your power and signal needs. With a straight mount orientation and a single row layout, installation is a breeze. Trust in our connector for secure and stable connections in your electronic designs.