345-058-525-488

Heilind Number:EDA345-058-525-488
Manufacturer:EDAC
Manufacturer Number:345-058-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Card Edge Connector. Featuring a single row design with 58 positions, it ensures seamless communication between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and long-lasting use. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Whether for industrial or consumer electronics, this straight-mount connector is a vital component for your PCB assembly needs.