345-058-525-502

Heilind Number:EDA345-058-525-502
Manufacturer:EDAC
Manufacturer Number:345-058-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a low amperage of 3 A. With 58 positions spread across 2 rows at a pitch of .1 inches, it offers efficient data transfer. The straight mount orientation and an operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your electronic setups with this essential component for seamless and secure connections.