345-058-525-503

Heilind Number:EDA345-058-525-503
Manufacturer:EDAC
Manufacturer Number:345-058-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 58 positions across two rows with a pitch of .1 inches, it ensures seamless integration for your electronic projects. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various environments. Crafted with copper alloy contacts, it offers optimal conductivity for uninterrupted signal transmission. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.