345-058-525-504

Heilind Number:EDA345-058-525-504
Manufacturer:EDAC
Manufacturer Number:345-058-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for various applications. With two rows and 58 positions, this connector ensures seamless and efficient communication between boards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Trust in this connector for seamless integration and long-lasting performance in your electronic projects.