345-058-525-512

Heilind Number:EDA345-058-525-512
Manufacturer:EDAC
Manufacturer Number:345-058-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and a total of 58 positions, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch and row spacing of .1 and .2 inches, respectively, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in this connector for optimal performance in your PCB assembly projects.