345-058-525-558

Heilind Number:EDA345-058-525-558
Manufacturer:EDAC
Manufacturer Number:345-058-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-058-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-058-525-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring 58 positions spread across two rows, this connector ensures seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliability even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today and experience unparalleled performance.